Schurter Capacitive Switch,Illuminated, White, IP40, IP67 Ag
- RS Stock No.:
- 174-5484
- Mfr. Part No.:
- 3-102-648
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 174-5484
- Mfr. Part No.:
- 3-102-648
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Type | Push Button | |
| LED Colour | White | |
| Illuminated | Yes | |
| Maximum Input Voltage | 24V dc | |
| Actuator Colour | Grey | |
| IP Rating | IP40, IP67 | |
| Contact Material | Ag | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Type Push Button | ||
LED Colour White | ||
Illuminated Yes | ||
Maximum Input Voltage 24V dc | ||
Actuator Colour Grey | ||
IP Rating IP40, IP67 | ||
Contact Material Ag | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CH
Metal Switch Medium Stroke, Switching Voltage up to 250 VAC
Switch with homogeneous surface illumination
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Scratch-resistant bio compatible ceramic actuator
Housing material: high-quality stainless steel, actuator material: highly durable ceramic
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
Equipped with flat-pin plugs to permit fast connection
Attractive tactile feedback
High quality materials
Long life span
Scratch-resistant bio compatible ceramic actuator
Housing material: high-quality stainless steel, actuator material: highly durable ceramic
Variety of design options regarding size, colour, illumination, connection or lettering
Switching voltage from 30 VDC to 250 VAC, switching current from 0.1 A to 10 A
For use in harsh environments (see technical data)
