Analog Devices AD7873ARUZ Touch Screen Digitiser, 12 bit 125 ksps 4 Wire Touch Screen Digitiser, 16-Pin TSSOP
- RS Stock No.:
- 497-2943
- Mfr. Part No.:
- AD7873ARUZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $9.66 |
*price indicative
- RS Stock No.:
- 497-2943
- Mfr. Part No.:
- AD7873ARUZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Conversion Rate | 125ksps | |
| Product Type | Touch Screen Digitiser | |
| Resolution | 12 bit | |
| Interface Type | 4 Wire | |
| Sub Type | Touch Screen Digitiser | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.2V | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AD7873 | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Conversion Rate 125ksps | ||
Product Type Touch Screen Digitiser | ||
Resolution 12 bit | ||
Interface Type 4 Wire | ||
Sub Type Touch Screen Digitiser | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.2V | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AD7873 | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Touch Screen Digitizers, Analog Devices
Touch Screen Digitisers
Related links
- Analog Devices Touch Screen Digitiser 16-Pin TSSOP
- Texas Instruments Resistive Touch Screen Controller 16-Pin SSOP
- Texas Instruments ADS7846E Resistive Touch Screen Controller 16-Pin
- Texas Instruments Capacitive Touch Screen Controller 16-Pin
- Texas Instruments ADS7843E Capacitive Touch Screen Controller
- Texas Instruments TSC2046IPW Resistive Touch Screen Controller 16-Pin TSSOP
- Texas Instruments Resistive Touch Screen Controller 16-Pin TSSOP
- Analog Devices DAC 12 bit- 4 SPI QSPI 16-Pin TSSOP
