Microchip ATMXT2952TD-C2UR002 Capacitive Touch Screen Sensor I2C Capacitive Touch Controller, 162-Pin UFBGA

Subtotal (1 reel of 5000 units)*

$100,095.00

(exc. GST)

$110,105.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$20.019$100,095.00

*price indicative

RS Stock No.:
603-130
Mfr. Part No.:
ATMXT2952TD-C2UR002
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Sensor

Interface Type

I2C

Sub Type

Capacitive Touch Controller

Sensing Technology

Capacitive

Mount Type

Surface

Package Type

UFBGA

Pin Count

162

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

5mm

Standards/Approvals

RoHS Compliant

Series

maXTouch

Height

600μm

Length

10mm

Automotive Standard

No

The Microchip Touchscreen controller with unmatched adaptive sensing technology supports display sizes up to 21 inch for industrial applications. The latest compatible successor adds enhanced security features and supports knob-on-display technology with BNL knob. Designed for robust and intuitive human-machine interfaces.

Communication via USB, I2C, HID-USB, and HID-I2C interfaces

Superior moisture performance with scaled deltas

Dual boot OS support for Microsoft Windows and Android

Support thick lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy