Microchip MTCH2120T-V/SO Capacitive Touch Screen Controller, 10 bit I2C 2 Wire, 20-Pin SOIC

Subtotal (1 reel of 1500 units)*

$3,526.50

(exc. GST)

$3,879.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$2.351$3,526.50

*price indicative

RS Stock No.:
559-611
Mfr. Part No.:
MTCH2120T-V/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Touch Screen Controller

Resolution

10 bit

Interface Type

I2C

Sensing Technology

Capacitive

Sensing Wire Type

2 Wire

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

MTCH2120

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Capacitive Touch Controller with I2C (Inter-Integrated Circuit) interface enables the application to use water-tolerant touch buttons or proximity sensing. The device features 12 capacitive touch sensors with configurable Driven Shield capability. Touch performance parameters can be adjusted via the I2C interface, enabling the configuration operation to suit the intended use case.

Adjustable Sensitivity

Multi-Stage Active Noise Suppression Filters

Automatic Environmental Compensation

Water Tolerant Touch

Easy Tune

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy