Okdo TS2141-A Capacitive Touch Screen Sensor
- RS Stock No.:
- 257-6766
- Mfr. Part No.:
- TS2141-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.60 | - |
| 5 - 9 | $7.37 | 3% |
| 10 + | $7.23 | 4% |
*price indicative
- RS Stock No.:
- 257-6766
- Mfr. Part No.:
- TS2141-A
- Brand:
- Okdo
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
| Brand | Okdo | |
| Product Type | Touch Screen Sensor | |
| External Width | 20mm | |
| Active Area | 44 x 20 mm | |
| Voltage | 3.3V, 5V | |
| Sensor Type | Capacitive | |
| External Height | 18mm | |
| Standards/Approvals | RoHS | |
| Series | TS2141 | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Touch Screen Sensor | ||
External Width 20mm | ||
Active Area 44 x 20 mm | ||
Voltage 3.3V, 5V | ||
Sensor Type Capacitive | ||
External Height 18mm | ||
Standards/Approvals RoHS | ||
Series TS2141 | ||
- COO (Country of Origin):
- CN
The Okdo TelePort capacitive touch sensor adopts the most advanced capacitive sensing technology. Its touch area is based the touch detection chip and can be used a switch. This sensing area can "feel" the touch of people and metal and send high/low voltage levels. Although it is separated by objects, it still can feel the touch. The sensitivity will decrease as the thickness of the object rise. It features the low power consumption and wide working voltage. In addition, after bootingmodule, itwilltake about 0.5 seconds to stabilize.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Digital capacitive touch sensor can be connected to any digital input on a microcontroller
This sensor can "feel" people or metal objects to produce a high/low voltage level
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- Display Visions EA TOUCH102-17C1 Capacitive Touch Screen Overlay 25 x 34 mm
- Display Visions Capacitive Touch Screen Overlay 25 x 34 mm
- Touch Screen Overlays
- AMT 9501 6.4 in 4 Wire Resistive Touch Screen Overlay 133.6 x 101.4 mm
- AMT 15.1 in 5 Wire Resistive Touch Screen Overlay 309 x 233 mm
- DMC Co Ltd AST-121A080A 12.1in 4-wire Resistive Touch Screen Overlay, 251 x 189mm
- AMT 9518 10.4 in 8 Wire Resistive Touch Screen Overlay 219.8 x 166.8 mm
- AMT 9545 7 in 4 Wire Resistive Touch Screen Overlay 154.9 x 93.9 mm