Subtotal (1 pair)*
$121.72
(exc. GST)
$133.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $121.72 |
*price indicative
- RS Stock No.:
- 255-4994
- Mfr. Part No.:
- 33055
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Torx Key | |
| Set Contents | T55 | |
| Short or Long Arm | Long | |
| Material | High Torque Steel | |
| Finish | Corrosion Resistant | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Torx Key | ||
Set Contents T55 | ||
Short or Long Arm Long | ||
Material High Torque Steel | ||
Finish Corrosion Resistant | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bondhus T55 T-handle torx hex driver TX55 has torx tip graduated length with ProGuard finish.
Size is T55 & length 8.6 inches
