- RS Stock No.:
- 123-0790
- Mfr. Part No.:
- 05024100001
- Brand:
- Wera
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.55
(exc. GST)
$8.31
(inc. GST)
Units | Per unit |
1 + | $7.55 |
- RS Stock No.:
- 123-0790
- Mfr. Part No.:
- 05024100001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
967 PKL TORX® L-key, BlackLaser
High quality L-keys for recessed TORX® screws with extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys.
L-keys for recessed TORX® screws
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
TORX® ballpoint on the long arm
BlackLaser for high corrosion protection and long service life
Laser-engraved and thereby wear-resistant size markings
967 PKL TORX® L-key, BlackLaser, TX 9 x 79 mm
Specifications
Attribute | Value |
---|---|
Shape | L |
Short or Long Arm | Long, Short |
Finish | BlackLaser |