SAM 1-Piece Torx Key, Bent Shape, Long Arm

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
899-000
Mfr. Part No.:
99-CPT-18
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Pieces

1

Product Type

Torx Key

Set Contents

Torx Spanner

Shape

Bent

Short or Long Arm

Long

Overall Length

500mm

Finish

Burnished

Standards/Approvals

EN

COO (Country of Origin):
IT
The SAM Angle Torx wrench is specifically designed for timing belt applications, featuring a robust 500 mm long handle that enhances leverage and control during use.

Includes a comprehensive set of keys ranging from T8 to T22 for versatile usage

Boasts a burnished finish for improved durability and corrosion resistance

Offers a lightweight design at just 150 grams for easy handling

Guaranteed for use under normal conditions with no time limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy