INBUS 1-Piece Torx Key

Subtotal (1 unit)*

$23.33

(exc. GST)

$25.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.33

*price indicative

RS Stock No.:
311-866
Mfr. Part No.:
74148
Brand:
INBUS
Find similar products by selecting one or more attributes.
Select all

Brand

INBUS

Product Type

Torx Key

Number of Pieces

1

Material

Chrome Vanadium Steel

Finish

Matt Chrome

Standards/Approvals

Made in EU

RoHS Status: Exempt

The INBUS Werkzeug GmbH T-Handle Screwdriver TX9 with Hybrid Touch is designed for use with TORX screws. Made from high-quality 59CrV4 steel with a matt chrome finish, it offers excellent protection against corrosion. The non-slip T-handle, featuring Hybrid Touch technology, combines stability and comfort, ensuring a secure grip and enhanced control for precision tasks.

PowerZone for maximum torque

BlackTip ensures particularly high dimensional accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy