Teng Tools 1-Piece Torx Key, Short, Long Arm

Subtotal (1 unit)*

$33.71

(exc. GST)

$37.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.71

*price indicative

RS Stock No.:
101-325
Mfr. Part No.:
520045
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Torx Key

Number of Pieces

1

Set Contents

Torx Key

Short or Long Arm

Short, Long

Material

Chrome Molybdenum

Overall Length

200mm

Standards/Approvals

RoHS

RoHS Status: Exempt

The Teng Tools torx key is manufactured in chrome vanadium and has regular TX end on the short arm giving the ability to apply higher torque with hole in the handle for hanging or for use with a fall protection wire.

TPX type on the long key end for tamper proof TX fastenings

Ergonomically designed bi-material handle for use with higher torque

No ball point

Related links