Bahco Click Torque Wrench, 13.6 → 108.5 Nm, 9.53 mm Drive, Square Drive, 422mm Overall

Subtotal (1 unit)*

$865.00

(exc. GST)

$951.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$865.00

*price indicative

RS Stock No.:
717-9318
Mfr. Part No.:
7456-80LB
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Click Torque Wrench

Sub Type

Mechanical

Torque Range

13.6 → 108.5 Nm

Drive Shape

Square

Drive Size

9.53mm

Overall Length

422mm

Accuracy

4%(Tightening), 6%(Reverse)

Finish

Chrome

Scale Graduations

0.5Nm

Material

Stainless Steel

Standards/Approvals

ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
US

Bahco Clicker Torque Wrench


Bahco Torque Wrenches are tools designed for the most demanding professionals. Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation.

Features & Benefits:

• Mechanical torque wrench

• Reversible

• Accuracy ±4% (tightening), ±6% (reverse)

• Fixed ratchet head

• 32 teeth/11.25° action

• Dual scale, metric and imperial

• Chrome plated finish

• ISO 6789

Torque Tools


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy