SAM DYTC-5-1 Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Square Drive, 222mm Overall
- RS Stock No.:
- 282-9021
- Mfr. Part No.:
- DYTC-5-1
- Brand:
- SAM
Subtotal (1 unit)*
$1,239.66
(exc. GST)
$1,363.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,239.66 |
*price indicative
- RS Stock No.:
- 282-9021
- Mfr. Part No.:
- DYTC-5-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Kasten Torque Wrench Dynatech 5 Nm for Square Bit | |
| Product Type | Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | DYTC-5-1 | |
| Overall Length | 222mm | |
| Accuracy | ±3 % | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Kasten Torque Wrench Dynatech 5 Nm for Square Bit | ||
Product Type Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number DYTC-5-1 | ||
Overall Length 222mm | ||
Accuracy ±3 % | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench with removable ends. This precise and multi purpose wrench allowing you to perform a large number of interventions without having to change tool. The repeatability guaranteed to ensure the safety of your tightening operations. This w
High strength ratchets
Limited calibration errors
Easy to read whatever the conditions
Ejection of the bits with a pushbutton
Related links
- SAM DYTC-5-0 Torque Wrench 1 to 5 Nm Drive 190mm Overall
- Facom Click Torque Wrench 1/4 in Drive, Square Drive
- Gedore Torque Wrench 1/4 in Drive 223mm Overall
- MHH Engineering Slipping Torque Wrench 1/4 in Drive 195mm Overall
- Bahco Click Torque Wrench 1/4 in Drive 170mm Overall
- Facom Click Torque Wrench 1/4 in Drive 197mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- Wera Mechanical Torque Wrench 1/4 in 1 → 25 Nm Drive, Square Drive
