Facom S.307A100PF Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Square Drive, 450mm Overall
- RS Stock No.:
- 267-5734
- Mfr. Part No.:
- S.307A100PF
- Brand:
- Facom
Subtotal (1 unit)*
$1,164.01
(exc. GST)
$1,280.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,164.01 |
*price indicative
- RS Stock No.:
- 267-5734
- Mfr. Part No.:
- S.307A100PF
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | S.307A100PF | |
| Overall Length | 450mm | |
| Accuracy | 2% rgd Off-site Type II Class A | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number S.307A100PF | ||
Overall Length 450mm | ||
Accuracy 2% rgd Off-site Type II Class A | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Facom torque wrench that has high visibility LCD display with screen protected from dust infiltrations and splashes of liquids. That is single way wrench usable for loosening by turning bits. That has mechanical sensory and sound trigger to obtain torque and notified on the screen with automatic rearmament.
Easy, fast and precise adjustment
Excellent repeatability
Related links
- Facom Click Torque Wrench 1/2 in Drive 437mm Overall
- Facom Click Torque Wrench 1/2 in Drive 396mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 400mm Overall
- RS PRO Click Torque Wrench 1/2 in Drive 367mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 423.5mm Overall
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive 405mm Overall
- Norbar Torque Tools Click Torque Wrench 1/2 in Drive 375mm Overall
- Gedore Click Torque Wrench 1/2 in Drive 394.7mm Overall
