Ega-Master 62963 Torque Wrench, 40 → 200 Nm, 1/4 in Drive, Square Drive, 460mm Overall
- RS Stock No.:
- 288-771
- Mfr. Part No.:
- 62963
- Brand:
- Ega-Master
Subtotal (1 unit)*
$666.69
(exc. GST)
$733.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $666.69 |
*price indicative
- RS Stock No.:
- 288-771
- Mfr. Part No.:
- 62963
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | 62963 | |
| Overall Length | 460mm | |
| Accuracy | 3 % | |
| Finish | Mirror Polished Chrome | |
| Material | Steel, Thermoplastic Rubber | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number 62963 | ||
Overall Length 460mm | ||
Accuracy 3 % | ||
Finish Mirror Polished Chrome | ||
Material Steel, Thermoplastic Rubber | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Ega-Master Reversible Torque Wrench has a rachet gear which is made in Cr-V for maximum strength. It has double scale window, larger and more visible for having torque adjustment more precise and accurate. It has ergonomic non slip handle and comes with an individual carrying case.
Mirror polished chrome plating
Push type locking system
1 by 2 inch AF
460mm length
Related links
- Facom Mechanical Torque Wrench 12.7 mm Drive 460mm Overall
- MHH Engineering Slipping Torque Wrench 1/2 in Drive 460mm Overall
- Facom Click Torque Wrench 3/8 in Drive 460mm Overall
- CK Dial Torque Wrench 1/2 in Drive 460mm Overall
- SAM Dial Torque Wrench 45689 in Drive 460mm Overall
- Ega-Master Torque Wrench 1 in Drive, Square Drive
- Stanley Click Torque Wrench 1/2 in Drive 527mm Overall
- Expert by Facom Click Torque Wrench 1/2 in Drive 517mm Overall
