Facom Digital Torque Wrench, 10 → 200 Nm, 14 x 18 mm Drive, 474mm Overall

Subtotal (1 unit)*

$1,941.25

(exc. GST)

$2,135.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,941.25

*price indicative

RS Stock No.:
236-0444
Mfr. Part No.:
E.316-200D
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Electronic

Product Type

Digital Torque Wrench

Torque Range

10 → 200 Nm

Drive Size

14 x 18mm

Overall Length

474mm

Accuracy

±2 %

Finish

Satin Chrome

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789, DIN EN ISO 6789, NF EN ISO 6789

Insert Size

9 x 12, 14 x 18 mm

Non Compliant

COO (Country of Origin):
TW
The Facom electronic torque wrenches numbered wrenches supplied with ISO 6789 calibration certificate. Pre-setting possible of 9 torque values. Memory 250 values with PC USB link. Supplied in plastic case with foam interior.

Accuracy: ± 2% between 20% and 100% wrench capacity

Measuring mode: peak or follower

Measuring unit: N·m, lbf.ft, lbf.in and kg.cm

Bits: 9 x 12 and 14 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy