Facom Digital Torque Wrench, 10 → 200 Nm, 14 x 18 mm Drive, 474mm Overall
- RS Stock No.:
- 236-0440
- Mfr. Part No.:
- E.306-200D
- Brand:
- Facom
Subtotal (1 unit)*
$1,338.11
(exc. GST)
$1,471.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,338.11 |
*price indicative
- RS Stock No.:
- 236-0440
- Mfr. Part No.:
- E.306-200D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Electronic | |
| Product Type | Digital Torque Wrench | |
| Torque Range | 10 → 200 Nm | |
| Drive Size | 14 x 18mm | |
| Overall Length | 474mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | |
| Insert Size | 9 x 12, 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Electronic | ||
Product Type Digital Torque Wrench | ||
Torque Range 10 → 200 Nm | ||
Drive Size 14 x 18mm | ||
Overall Length 474mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, ISO 6789, NF EN ISO 6789 | ||
Insert Size 9 x 12, 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom electronic torque wrenches numbered wrenches supplied with a square ratchet head and ISO 6789 calibration certificate. Pre-setting possible of 9 torque values. Memory 250 values with PC USB link. Supplied in plastic case with foam interior.
Accuracy: ± 2% between 20% and 100% wrench capacity
Measuring mode: peak or follower
Measuring unit: N·m, lbf.ft, lbf.in and kg.cm
Bits: 9 x 12 and 14 x 18 mm
Related links
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Digital Torque Wrench 14 x 18 mm Drive
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
- Facom Digital Torque Wrench 9.53 mm Drive 415mm Overall
- Facom Digital Torque Wrench 3/4 in Drive, Square Drive
