- RS Stock No.:
- 221-5886
- Mfr. Part No.:
- DYTF-50-1
- Brand:
- SAM
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$544.19
(exc. GST)
$598.61
(inc. GST)
Units | Per unit |
1 + | $544.19 |
- RS Stock No.:
- 221-5886
- Mfr. Part No.:
- DYTF-50-1
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The SAM DYNATECH® torque wrenches for fixed ratchet is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of your tightening.
Efficient and comfortable handling for the operator reducing the risk of MSDs
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Mechanical Torque Wrench |
Torque Range | 10 → 50Nm |
Drive Shape | Round |
Drive Size | 3/8 in |
Material | Steel |
Related links
- Facom Digital Torque Wrench 1/2 in Drive 14 x 18mm Insert
- RS PRO Dial Torque Wrench 3/8 in Drive, Square Drive
- Facom Click Torque Wrench Round Drive, 14 x 18mm Insert
- SAM Smart Torque Wrench 1/4 in 9 x 12mm Insert
- STAHLWILLE 730Na/5 Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- STAHLWILLE 730Na/10 Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- Huber+Suhner Mechanical Torque Wrench
- Penta Mechanical Torque Wrench Set Square Drive