Teng Tools 3492AG-E1 Torque Wrench, 140 → 700 Nm, 3/4 in Drive, Square Drive, 277mm Overall

Subtotal (1 unit)*

$2,505.27

(exc. GST)

$2,755.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,505.27

*price indicative

RS Stock No.:
102-974
Mfr. Part No.:
3492AG-E1
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Click Torque Wrench

Product Type

Torque Wrench

Torque Range

140 → 700 Nm

Drive Shape

Square

Drive Size

3/4in

Model Number

3492AG-E1

Overall Length

277mm

Accuracy

4 %

Finish

Satin Chrome

Material

Steel

Standards/Approvals

ISO 6789

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
TW
Torque wrench is a precision tool designed to provide accurate torque measurements for fastening applications. Equipped with a click type mechanism and an in-built angular gauge, this torque wrench ensures that the correct torque is applied to fasteners.

Additional ft/lb reference scale provides versatility for different measurement system

Twist locking facility ensures set torque is maintained

Reversible 24 teeth ratchet mechanism provides 15° increments for precision tightening

Handy storage case included for convenient transport and organization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy