Gedore Digital Torque Checker Accessory
- RS Stock No.:
- 263-4454
- Mfr. Part No.:
- 3444708
- Brand:
- Gedore
Subtotal (1 unit)*
$1,922.89
(exc. GST)
$2,115.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,922.89 |
*price indicative
- RS Stock No.:
- 263-4454
- Mfr. Part No.:
- 3444708
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Checker Accessory | |
| Digital | Yes | |
| Minimum Torque - Nm | 0.02Nm | |
| Maximum Torque - Nm | 3000Nm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Checker Accessory | ||
Digital Yes | ||
Minimum Torque - Nm 0.02Nm | ||
Maximum Torque - Nm 3000Nm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- GB
GEDORE Torque Checker Accessory, Go/No-Go Feature, USB-Powered - Capture Lite Series - 3444708
Verify that your fasteners are working accurately with this torque checker accessory from GEDORE. It features an RFID scanner that reads tags on your tools for logging into your inventory systems. This unit works together with your Capture Lite tester (252-2778) to track which instruments are in measuring tolerance. Green and red LED indicators make interpreting results a cinch. Its plastic housing provides resistance to wear and impact, making it fit for use in harsh environments.
Features & Benefits
• USB port for convenient power and data transmission
• Wide measuring range between 0.02 and 3000Nm for versatility
Applications
• Electrical engineering
• Process and packaging industry
• Plumbing and heating
Can I store data on this accessory?
This device has a memory of up to 99 pre-set points, giving you enough capacity to store large amounts of data.
Related links
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.0001 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Facom Torque Checker Accessory, ±3 % Accuracy
