Norbar Torque Tools Digital Torque Tester, 27 mm Drive, ±1 % Accuracy, 1 Nm Increment

Subtotal (1 unit)*

$4,891.93

(exc. GST)

$5,381.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,891.93

*price indicative

RS Stock No.:
221-7473
Mfr. Part No.:
43530
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Product Type

Torque Tester

Digital

Yes

Drive Size

27mm

Scale Graduations

1Nm

Accuracy

±1 %

Minimum Torque - Nm

50Nm

Maximum Torque - Nm

1100Nm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Norbar Torque ToolsTruCheck™ 2 is a cost effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use which aims to cut the cost of purchasing a torque wrench checking system and remove the reservations over the complexity of using such equipment..

Ideal for non-expert users

Software can be updated remotely

Inbuilt Micro USB 2.0 port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy