Gedore Torque Angle Gauge, 3/4 in Drive

Subtotal (1 unit)*

$963.02

(exc. GST)

$1,059.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$963.02

*price indicative

RS Stock No.:
608-432
Mfr. Part No.:
7716510
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Angle Gauge

Digital

No

Drive Size

3/4in

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque angle indicator is a precision tool designed to ensure accurate torque and angle activation during tightening processes. Engineered for both professionals and enthusiasts, it allows for additional angle-regulated tightening, facilitating controlled applications up to 360 degrees. With separate angle of rotation gauges compatible with 1/2 inch or 3/4 inch square drives, this tool guarantees precise measurements. It also features an option for a magnetic arm, enhancing usability during operations. Best used in conjunction with a torque wrench, the indicator ensures that users can maintain the maximum load limit of their tools, making it an invaluable addition to any workshop.

Designed for additional angle regulated tightening

Simple version 8200 11 includes a magnetic ARM for Basic operations

Must be used with a suitable torque wrench for optimal performance

Maintains safety by ensuring the maximum load of the torque wrench is not exceeded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy