Phoenix Contact Hexagonal Torque Screwdriver, 0.3 → 1.2 Nm
- RS Stock No.:
- 135-526
- Mfr. Part No.:
- 1212224
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$322.76
(exc. GST)
$355.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.76 |
*price indicative
- RS Stock No.:
- 135-526
- Mfr. Part No.:
- 1212224
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.3 → 1.2 Nm | |
| Sub Type | Hexagonal | |
| Overall Length | 150mm | |
| Standards/Approvals | EN ISO 6789, EAC ID: RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Torque Screwdriver | ||
Torque Range 0.3 → 1.2 Nm | ||
Sub Type Hexagonal | ||
Overall Length 150mm | ||
Standards/Approvals EN ISO 6789, EAC ID: RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Phoenix Contact Torque Screwdriver, 0.3 - 1.2 Nm Torque Range, 150mm Overall Length - 1212224
This is a high-precision torque screwdriver designed for professional use within industrial applications. The torque screwdriver features a torque range of 0.3 - 1.2 Nm and a hex drive for enhanced gripping capabilities. With an overall length of 150 mm, it offers both portability and usability for various tasks.
Features & Benefits
• Easily adjustable to specified torque settings between 0.3 and 1.2 Nm
• Complies with EN ISO 6789 standard for accuracy
• Designed with a hexagonal fast connection holder for secure attachment
• Weighs only 182.9 g for lightweight handling
• Suitable for a wide range of fastening applications
• Ideal for precision torque tools in mechanical and electrical work
Applications
• Used with electronic assemblies requiring precise torque
• Suitable for mechanical installations needing efficient fastening
• Applicable in automotive repairs for accurate assembly
• Effective for finishing tasks in electrical equipment setups
• Utilised in assembly lines across industrial manufacturing
How does the torque adjustment feature work?
The adjustment dial allows you to set the desired torque from 0.3 to 1.2 Nm, ensuring you can tailor the power for different applications easily.
Is this tool suitable for use in confined spaces?
Yes, the compact size of 150mm in length makes it ideal for working in tight areas, facilitating access without compromising on torque accuracy.
What materials can I use this screwdriver on?
It is designed for use on various materials commonly found in electrical and mechanical applications, ensuring effective performance on metal and plastic fasteners.
Related links
- Phoenix Contact Hexagonal Hexagon Torque Screwdriver 4 mm Drive
- Phoenix Contact Hexagonal SW4 Hexagon Torque Screwdriver 4 mm Drive
- Wera Adjustable Torque Screwdriver 9 mm Drive, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Drive
- Wera Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Phoenix Contact Hexagonal SW4 Hexagonal Torque Screwdriver 4 mm Hexagonal Drive
