- RS Stock No.:
- 738-3706
- Mfr. Part No.:
- 05027936001
- Brand:
- Wera
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$171.42
(exc. GST)
$188.56
(inc. GST)
Units | Per unit |
1 + | $171.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 738-3706
- Mfr. Part No.:
- 05027936001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
300 TX TORX® Torque-indicator, pistol handle
Wera torque screwdriver with fixed torque for recessed TORX® screws. Tamperproof and with a slim hex blade. Unlimited torque for loosening seized screws. Multi-component Kraftform pistol handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Torque-indicator with pre-set and tamperproof torque value
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform pistol handle for fast and ergonomic screwdriving
Distinct audible and perceivable excess load signal when the pre-set torque value is reached
Non-adjustable and tamperproof
Unlimited torque for loosening seized screws
Multi-component Kraftform pistol handle for fast and ergonomic screwdriving
300 TX TORX® Torque-indicator, pistol handle, TX 20 x 5.0 Nm
Specifications
Attribute | Value |
---|---|
Torque Range | 5Nm |
Type | Pre-Settable |
Drive Shape | Torx |
Drive Size | T20 |
Overall Length | 160 mm |
Accuracy | ±10 % |
Related links
- Torque Wrenches
- Wera Fixed Torque Torx Torque Screwdriver T8 Drive, ±10 % Accuracy
- Facom Torque Screwdriver Set Torque Screwdriver, 15 → 75Nm
- Wera Fixed Torque Torx Torque Screwdriver T6 Drive, ±10 % Accuracy
- Weidmuller Cordless Torque Screwdriver Set Torque Screwdriver, 0.3 → 3Nm
- Wiha Torque Hex Torque Screwdriver 60 mm Drive
- Weidmuller Mains-Operated Torque Screwdriver Torque Screwdriver, 0.3 → 3Nm
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm