RS PRO 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 225 VA, UL 506, IEC 61558 Class II, RoHS, VDE0570 Class II, EN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$201.21

(exc. GST)

$221.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$201.21
2 - 2$197.74
3 +$194.10

*price indicative

RS Stock No.:
671-9176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 15 V ac

Number of Outputs

2

Secondary Current

7.5A

Weight

2.29kg

Power

225VA

Diameter

120mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Height

50mm

Termination Type

Copper Conductor

Standards/Approvals

UL 506, IEC 61558 Class II, RoHS, VDE0570 Class II, EN 61558 Class II

Toroid open wound dual 115V primary


High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits


• Small size and low weight compared with traditional stacked lamination types;• Extremely low level of radiated magnetic field;• Very low induced noise (hum);• Very low iron loss;• Double insulated primary leads

Note

Mounting hardware is not supplied, available seperately

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy