Nuvotem Talema 115V ac, 230V ac, 2 x 55V ac Toroidal Transformer, 800VA 2 Output
- RS Stock No.:
- 420-9324
- Mfr. Part No.:
- 92446-P2S2
- Brand:
- Nuvotem Talema
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$483.12
(exc. GST)
$531.43
(inc. GST)
- RS Stock No.:
- 420-9324
- Mfr. Part No.:
- 92446-P2S2
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage Rating | 115V ac, 230V ac | |
| Secondary Voltage Rating | 2 x 55V ac | |
| Power Rating | 800VA | |
| Number of Outputs | 2 | |
| Secondary Current | 7.27A | |
| Height | 60mm | |
| Weight | 5.1kg | |
| Diameter | 162mm | |
| Dimensions | 162 (Dia.) x 60mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Termination Type | Leads | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage Rating 115V ac, 230V ac | ||
Secondary Voltage Rating 2 x 55V ac | ||
Power Rating 800VA | ||
Number of Outputs 2 | ||
Secondary Current 7.27A | ||
Height 60mm | ||
Weight 5.1kg | ||
Diameter 162mm | ||
Dimensions 162 (Dia.) x 60mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Termination Type Leads | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CZ
Approvals
UL 506; EN61558
Standards
EN61558; EN60950; EN60065; VDE 0551; VDE 0550; BS415
Related links
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 12V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 40V ac Toroidal Transformer, 625VA 2 Output
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- RS PRO 230V ac 80VA 2 Output
- Nuvotem Talema 115V ac 45V ac Toroidal Transformer, 625VA 2 Output
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA, RoHS
- Nuvotem Talema 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 300 VA, RoHS
