Nuvotem Talema 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 500 VA, BS415, EN61558 (DEKRA Certificate 161054.0),

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
223-8954
Mfr. Part No.:
0500P1-2-050K
Brand:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Toroidal Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 50 V ac

Number of Outputs

2

Secondary Current

5A

Power

500VA

Weight

3.8kg

Diameter

136mm

Minimum Operating Frequency

50Hz

Winding Type

Primary Winding

Maximum Operating Frequency

60Hz

Maximum Operating Temperature

180°C

Height

60mm

Termination Type

Solid Copper Conductor Terminal with PVC Insulation

Standards/Approvals

BS415, EN61558 (DEKRA Certificate 161054.0), UL5 (File E15495), EN60065, VDE0550, UL506

Encapsulated with Leads 230Vac Primary Transformers


High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included

Fully encapsulated to UL94-V0

Case material meets UL94-V0, Nylon 6.6

Small size and low weight compared with traditional stacked lamination types

Extremely low level of radiated magnetic field

Very low induced noise (hum)

Very low iron loss

Double insulated primary leads

Low surface temperature

100% electrical and flash tested

High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Toroidal Encapsulated 230Vac Primary 15VA to 500VA


Approvals

VDE 0551; VDE 0550

Standards

UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy