Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA, VDE, UL
- RS Stock No.:
- 223-8128
- Mfr. Part No.:
- 0160P1-2-055
- Brand:
- Nuvotem Talema
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$116.09
(exc. GST)
$127.70
(inc. GST)
- RS Stock No.:
- 223-8128
- Mfr. Part No.:
- 0160P1-2-055
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 1.45A | |
| Power | 160VA | |
| Weight | 1.5kg | |
| Diameter | 105mm | |
| Maximum Operating Frequency | 450Hz | |
| Minimum Operating Temperature | 0°C | |
| Toroid Centre | Potted | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 120°C | |
| Height | 42mm | |
| Termination Type | Copper Conductor Termination Wire | |
| Standards/Approvals | VDE, UL | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 1.45A | ||
Power 160VA | ||
Weight 1.5kg | ||
Diameter 105mm | ||
Maximum Operating Frequency 450Hz | ||
Minimum Operating Temperature 0°C | ||
Toroid Centre Potted | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 120°C | ||
Height 42mm | ||
Termination Type Copper Conductor Termination Wire | ||
Standards/Approvals VDE, UL | ||
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Approvals
UL 506; EN 61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
Supplied with
Full mounting kit
- RS Stock No. 2238320
- Mfr. Part No. 0625P1-2-040
Each
$476.30
- RS Stock No. 2238392
- Mfr. Part No. 0800P1-2-055
Each
$569.50
- RS Stock No. 2238421
- Mfr. Part No. 1000P1-2-050
Each
$675.55
- RS Stock No. 2238409
- Mfr. Part No. 1000P1-2-040
Each
$701.17
Related links
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 800 VA UL
- Nuvotem Talema 230 V ac 12 V ac Toroidal Transformer 2 Output 160 VA UL
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 80 VA VDE
- Nuvotem Talema 230 V ac 2 x 30 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN60065 BS415
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN61558 UL506
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 160 VA UL5 EN61558 EN60065
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 160 VA UL506 EN61558 BS415
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 160 VA VDE0550 EN61558 DEKRA










