Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 80 VA, UL, VDE
- RS Stock No.:
- 223-8005
- Mfr. Part No.:
- 0080P1-2-055
- Brand:
- Nuvotem Talema
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-8005
- Mfr. Part No.:
- 0080P1-2-055
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 730mA | |
| Weight | 900g | |
| Power | 80VA | |
| Diameter | 93mm | |
| Minimum Operating Temperature | 0°C | |
| Winding Type | Dual Secondary | |
| Toroid Centre | Potted | |
| Maximum Operating Frequency | 450Hz | |
| Maximum Operating Temperature | 120°C | |
| Height | 38mm | |
| Termination Type | Copper Conductor Termination Wire | |
| Standards/Approvals | UL, VDE | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Secondary Current 730mA | ||
Weight 900g | ||
Power 80VA | ||
Diameter 93mm | ||
Minimum Operating Temperature 0°C | ||
Winding Type Dual Secondary | ||
Toroid Centre Potted | ||
Maximum Operating Frequency 450Hz | ||
Maximum Operating Temperature 120°C | ||
Height 38mm | ||
Termination Type Copper Conductor Termination Wire | ||
Standards/Approvals UL, VDE | ||
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Approvals
UL 506; EN 61558
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
Supplied with
Full mounting kit
Related links
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA EN 60065, UL 5085
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 800 VA UL
- Nuvotem Talema 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80 VA UL 506, EN 60065
- Nuvotem Talema 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 160 VA UL
- Nuvotem Talema 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 80 VA UL 5085, UL 506
- Nuvotem Talema 230 V ac 2 x 15 V ac Toroidal Transformer 2 Output 80 VA UL 506, UL 5085
- Nuvotem Talema 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 80 VA UL506 VDE0550,
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 80 VA UL5 (File E15495) EN61558
