RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 10, RoHS, REACH

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.51

(exc. GST)

$23.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$21.51
5 - 24$20.98
25 +$17.27

*price indicative

RS Stock No.:
124-3863
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V ac

Secondary Voltage

2 x 22 V

Number of Outputs

2

Secondary Current

417mA

Weight

252g

Power

10

Maximum Operating Frequency

50Hz

Maximum Operating Temperature

60°C

Mount Type

Through Hole

Height

26mm

Standards/Approvals

RoHS, REACH

RS Pro Toroidal PC Transformer 1.6VA- 25VA


RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.

Features


Lower stray field

Reduced standby current

Test voltage primary- secondary 4.0 KV

Ease of mounting- M4 Centre bush

Ambient operating temperature: +60°C Max

Fully RoHS & REACH compliant

Encapsulated – Toroidal


Note

Fixing screws not provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy