RS PRO 230 V ac 2 x 15 V Toroidal Transformer 7, REACH, RoHS
- RS Stock No.:
- 173-0127
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
$994.08
(exc. GST)
$1,093.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $33.136 | $994.08 |
| 60 - 90 | $32.308 | $969.24 |
| 120 + | $31.811 | $954.33 |
*price indicative
- RS Stock No.:
- 173-0127
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 15 V | |
| Secondary Current | 233mA | |
| Power | 7 | |
| Weight | 174g | |
| Winding Type | Dual Primary | |
| Maximum Operating Frequency | 50Hz | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Through Hole | |
| Height | 23.1mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 15 V | ||
Secondary Current 233mA | ||
Power 7 | ||
Weight 174g | ||
Winding Type Dual Primary | ||
Maximum Operating Frequency 50Hz | ||
Maximum Operating Temperature 60°C | ||
Mount Type Through Hole | ||
Height 23.1mm | ||
Standards/Approvals REACH, RoHS | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 230 V ac 2 x 15 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer RoHS
- RS PRO 230 V ac 2 x 15 V Toroidal Transformer 2 Output, Fully RoHS & REACH Compliant
- RS PRO 230 V ac 2 x 9 V Toroidal Transformer RoHS
- RS PRO 230 V ac 2 x 22 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V ac 2 x 18 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V ac 2 x 9 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V ac 2 x 12 V Toroidal Transformer RoHS
