RS PRO 2 x 115 V ac 2 x 9 V Toroidal Transformer 2 Output 3.2 VA, UL, RoHS
- RS Stock No.:
- 124-3845
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-3845
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 9 V | |
| Number of Outputs | 2 | |
| Secondary Current | 178mA | |
| Weight | 110g | |
| Power | 3.2VA | |
| Winding Type | Dual Secondary | |
| Maximum Operating Frequency | 50Hz | |
| Toroid Centre | Potted | |
| Maximum Operating Temperature | 60°C | |
| Mount Type | Through Hole | |
| Height | 19.5mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 9 V | ||
Number of Outputs 2 | ||
Secondary Current 178mA | ||
Weight 110g | ||
Power 3.2VA | ||
Winding Type Dual Secondary | ||
Maximum Operating Frequency 50Hz | ||
Toroid Centre Potted | ||
Maximum Operating Temperature 60°C | ||
Mount Type Through Hole | ||
Height 19.5mm | ||
Standards/Approvals UL, RoHS | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 2 x 115 V ac 2 x 9 V Toroidal Transformer 2 Output 3.2 VA RoHS
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 40 VA UL EAC
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 5 VA RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 12 V Toroidal Transformer 2 Output 7 VA RoHS
- RS PRO 2 x 115 V ac 2 x 15 V Toroidal Transformer 2 Output 5 VA RoHS
- Block 2 x 115 V ac 2 x 9 V ac Toroidal Transformer 2 Output 120 VA EAC UL
- Nuvotem Talema 230 V ac 2 x 9 V ac Toroidal Transformer 2 Output 3.2 VA IEC
