RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output 800, UL51, EN60065 Class II, EN615581 Class II, UL506
- RS Stock No.:
- 123-4050
- Brand:
- RS PRO
Subtotal (1 unit)*
$486.80
(exc. GST)
$535.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.80 |
*price indicative
- RS Stock No.:
- 123-4050
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 55 V ac | |
| Number of Outputs | 2 | |
| Power | 800 | |
| Weight | 5.1kg | |
| Diameter | 162mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary, Dual Primary | |
| Maximum Operating Temperature | 180°C | |
| Mount Type | Surface | |
| Height | 60mm | |
| Termination Type | Lead Wire | |
| Standards/Approvals | UL51, EN60065 Class II, EN615581 Class II, UL506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 55 V ac | ||
Number of Outputs 2 | ||
Power 800 | ||
Weight 5.1kg | ||
Diameter 162mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary, Dual Primary | ||
Maximum Operating Temperature 180°C | ||
Mount Type Surface | ||
Height 60mm | ||
Termination Type Lead Wire | ||
Standards/Approvals UL51, EN60065 Class II, EN615581 Class II, UL506 | ||
RS Pro Open Style Toroidal Transformers ( Dual Primary)
RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
EN61558-1 Class II
EN60065 Class II
EN60065 Class II
Related links
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output EN60065 Class II UL506
- RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output EN615581 Class II EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 30 V ac Toroidal Transformer 2 Output UL506 & UL51, EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 50 V ac Toroidal Transformer 2 Output EN615581 Class II UL506
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output EN615581 Class II EN60065 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA UL506 EN60065 Class II
- RS PRO 2 x 115 V ac 2 x 55 V ac Toroidal Transformer 2 Output UL51 EN60065 Class II
