RS PRO 2 x 115 V ac 2 x 25 V ac Toroidal Transformer 2 Output 300, UL51, EN615581 Class II, UL506, EN60065 Class II

Subtotal (1 unit)*

$259.26

(exc. GST)

$285.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.26

*price indicative

RS Stock No.:
123-4037
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V ac

Secondary Voltage

2 x 25 V ac

Number of Outputs

2

Power

300

Weight

2.3kg

Diameter

115mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Winding Type

Dual Primary, Dual Secondary

Minimum Operating Temperature

105°C

Maximum Operating Temperature

180°C

Mount Type

Surface

Termination Type

Wire

Height

58mm

Standards/Approvals

UL51, EN615581 Class II, UL506, EN60065 Class II

RS Pro Open Style Toroidal Transformers ( Dual Primary)


RS Pro High-quality open toroidal transformers with 2x115V / 50/60 Hz primary windings. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Standards

EN61558-1 Class II
EN60065 Class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy