RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA, UL506, EN60065 Class II, EN615581 Class II, UL51
- RS Stock No.:
- 123-4031
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$321.27
(exc. GST)
$353.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $321.27 | - |
| 5 + | $264.40 | 17% |
*price indicative
- RS Stock No.:
- 123-4031
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 25 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 10A | |
| Power | 500VA | |
| Weight | 3.5kg | |
| Diameter | 148mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Single Primary, Dual Secondary | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 180°C | |
| Termination Type | Wire | |
| Height | 65mm | |
| Standards/Approvals | UL506, EN60065 Class II, EN615581 Class II, UL51 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 25 V ac | ||
Number of Outputs 2 | ||
Secondary Current 10A | ||
Power 500VA | ||
Weight 3.5kg | ||
Diameter 148mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Single Primary, Dual Secondary | ||
Mount Type Surface | ||
Maximum Operating Temperature 180°C | ||
Termination Type Wire | ||
Height 65mm | ||
Standards/Approvals UL506, EN60065 Class II, EN615581 Class II, UL51 | ||
RS PRO 230 V AC, 2 x 25 V AC Toroidal Transformer, 500 VA 2 Output
This toroidal transformer from RS PRO is used for stepping power up or down in control circuits. It has a primary voltage rating of 230 V AC and a secondary voltage rating of 2 x 25 V AC, so you can charge two devices at the same time.
You can connect the twin secondary windings in series or in parallel to create a variety of circuit configurations. It's compact and light too, making it easy to install in a wide range of locations. It's terminated with double-insulated lead wires to protect against electric shock.
The transformer is housed in a nylon 6.6 casing that meets the UL94-V0 safety standard for low flammability. Toroidal transformers such as this one are useful for medical equipment, where their low current leakage and noiseless operation reduces interference with nearby devices.
Features and Benefits
• Surface mounting
• Double output
• Operating frequency of 50 to 60 Hz
• Diameter of 148 mm
• Height of 65 mm
• Weight of 3.5 kg
• Power rating of 500 VA
Related links
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN60065 Class II
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II EN60065 Class II
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II, EN60065 Class II
- RS PRO 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II UL51
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 500 VA UL506 EN615581 Class II
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 1000 VA UL506 EN615581 Class II
- RS PRO 230 V ac 25 to 55 V ac Toroidal Transformer 2 Output 1000 VA UL51 EN60065 Class II
