RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 30, EN60065 Class II, UL506, UL51, EN615581 Class II
- RS Stock No.:
- 123-4013
- Brand:
- RS PRO
Subtotal (1 unit)*
$110.06
(exc. GST)
$121.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.06 |
*price indicative
- RS Stock No.:
- 123-4013
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 V ac | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 10A | |
| Power | 30 | |
| Weight | 450g | |
| Diameter | 82mm | |
| Minimum Operating Frequency | 50Hz | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Frequency | 60Hz | |
| Winding Type | Dual Secondary | |
| Maximum Operating Temperature | 180°C | |
| Mount Type | Surface | |
| Termination Type | Wire | |
| Height | 39mm | |
| Standards/Approvals | EN60065 Class II, UL506, UL51, EN615581 Class II | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 V ac | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 10A | ||
Power 30 | ||
Weight 450g | ||
Diameter 82mm | ||
Minimum Operating Frequency 50Hz | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Frequency 60Hz | ||
Winding Type Dual Secondary | ||
Maximum Operating Temperature 180°C | ||
Mount Type Surface | ||
Termination Type Wire | ||
Height 39mm | ||
Standards/Approvals EN60065 Class II, UL506, UL51, EN615581 Class II | ||
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Each
$319.80
Each
$238.47
Each
$199.09
Each
$376.65
Related links
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II, EN60065 Class II
- RS PRO 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II UL51
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II UL506
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA UL506 EN60065 Class II
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 VA EN60065 Class II UL51
- RS PRO 230 V ac 2 x 50 V ac Toroidal Transformer 2 Output 1000 VA EN615581 Class II, UL506 & UL51
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN60065 Class II











