RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 80, UL51, EN615581 Class II, EN60065 Class II, UL506
- RS Stock No.:
- 123-4022
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4022
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toroidal Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 2 x 12 V ac | |
| Number of Outputs | 2 | |
| Secondary Current | 10A | |
| Power | 80 | |
| Weight | 900g | |
| Diameter | 104mm | |
| Minimum Operating Frequency | 50Hz | |
| Winding Type | Single Primary, Dual Secondary | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Operating Temperature | 180°C | |
| Mount Type | Surface | |
| Height | 44mm | |
| Termination Type | Wire | |
| Standards/Approvals | UL51, EN615581 Class II, EN60065 Class II, UL506 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toroidal Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 2 x 12 V ac | ||
Number of Outputs 2 | ||
Secondary Current 10A | ||
Power 80 | ||
Weight 900g | ||
Diameter 104mm | ||
Minimum Operating Frequency 50Hz | ||
Winding Type Single Primary, Dual Secondary | ||
Maximum Operating Frequency 60Hz | ||
Maximum Operating Temperature 180°C | ||
Mount Type Surface | ||
Height 44mm | ||
Termination Type Wire | ||
Standards/Approvals UL51, EN615581 Class II, EN60065 Class II, UL506 | ||
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Related links
- RS PRO 230 V ac 2 x 12 V ac Toroidal Transformer 2 Output 500 VA UL506 EN615581 Class II
- RS PRO 230 V ac 2 x 6 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II, EN60065 Class II
- RS PRO 230 V ac 2 x 55 V ac Toroidal Transformer 2 Output 500 VA UL506 EN60065 Class II
- RS PRO 230 V ac 2 x 40 V ac Toroidal Transformer 2 Output 500 VA EN60065 Class II UL51
- RS PRO 230 V ac 2 x 35 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II EN60065 Class II
- RS PRO 230 V ac 2 x 45 V ac Toroidal Transformer 2 Output 500 VA EN615581 Class II UL51
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN615581 Class II
- RS PRO 230 V ac 2 x 25 V ac Toroidal Transformer 2 Output 500 VA UL51 EN60065 Class II
