- RS Stock No.:
- 266-6962
- Mfr. Part No.:
- CPP-200PM3
- Brand:
- SAM
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$598.43
(exc. GST)
$658.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $598.43 |
- RS Stock No.:
- 266-6962
- Mfr. Part No.:
- CPP-200PM3
- Brand:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Vallorbe set of tools supplied with foam module. It has hydrocarbon resistance machined foam. Due to finger hole tool can quickly grasp to hole.
Easy tool storage and identification
Set contains 43 tools
Set contains 43 tools
Specifications
Attribute | Value |
---|---|
Dimensions | 54 x 41 x 6.50cm |
Weight | 3.8kg |
Width | 410mm |
Length | 540mm |
Height | 65mm |
Related links
- SAM Tool Tray, inner Dimensions 54 x 41 x 6.50cm, W 410mm, L 540mm, H 65mm
- SAM Foam Tool Tray, inner Dimensions 54 x 41 x 6.50cm, W 410mm, L...
- SAM Foam Tool Tray, inner Dimensions 54 x 41 x 5cm, W 410mm, L...
- SAM Tool Tray, inner Dimensions 53.50 x 40.50 x 5cm, W 405mm, L...
- Facom Plastic Tool Tray, inner Dimensions 410 x 188 x 55mm, W...
- SAM Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L 405mm, H 40mm
- SAM ABS Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L...
- SAM Foam Tool Tray, inner Dimensions 405 x 180 x 40mm, W 180mm, L...