BETA Foam Screwdriver Set

Subtotal (1 unit)*

$82.76

(exc. GST)

$91.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.76

*price indicative

RS Stock No.:
600-137
Mfr. Part No.:
M214
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Set

Material

Foam

Weight

500g

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Foam Tray contains Beta Evox screwdrivers designed for slotted head screws, providing organized and secure storage for easy access.

Screwdrivers for slotted head screws available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy