BETA Foam Tool Tray, W 367mm, L 588 mm
- RS Stock No.:
- 600-047
- Mfr. Part No.:
- M145
- Brand:
- BETA
Subtotal (1 unit)*
$234.04
(exc. GST)
$257.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.04 |
*price indicative
- RS Stock No.:
- 600-047
- Mfr. Part No.:
- M145
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Tray | |
| Material | Foam | |
| Weight | 640g | |
| Width | 367mm | |
| Length | 588mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Tray | ||
Material Foam | ||
Weight 640g | ||
Width 367mm | ||
Length 588mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Soft Thermoformed Tray includes a tool assortment, providing organized and secure storage for easy access.
Circlip pliers straight available
Circlip pliers bent available
