BETA Foam Tool Tray, W 367mm, L 588 mm
- RS Stock No.:
- 600-022
- Mfr. Part No.:
- M46
- Brand:
- BETA
Subtotal (1 unit)*
$728.02
(exc. GST)
$800.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $728.02 |
*price indicative
- RS Stock No.:
- 600-022
- Mfr. Part No.:
- M46
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | Foam | |
| Product Type | Tool Tray | |
| Weight | 1.4kg | |
| Width | 367mm | |
| Length | 588mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material Foam | ||
Product Type Tool Tray | ||
Weight 1.4kg | ||
Width 367mm | ||
Length 588mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Soft thermoformed tray with tool assortment offers organized storage and easy access. The durable design protects tools while keeping them neatly arranged. The tray is lightweight and portable, making it ideal for both professional and home use.
Swivel end ratcheting combination wrenches available
