Bahco Tool Tray, W 362mm, L 445 mm, H 38 mm
- RS Stock No.:
- 329-763
- Mfr. Part No.:
- FF1F1009
- Brand:
- Bahco
Subtotal (1 unit)*
$626.92
(exc. GST)
$689.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.92 |
*price indicative
- RS Stock No.:
- 329-763
- Mfr. Part No.:
- FF1F1009
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Tray | |
| Weight | 960g | |
| Width | 362mm | |
| Length | 445mm | |
| Height | 38mm | |
| Shape | Rectangular | |
| Magnetised | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Tray | ||
Weight 960g | ||
Width 362mm | ||
Length 445mm | ||
Height 38mm | ||
Shape Rectangular | ||
Magnetised No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco Fit&Go 2/3 Foam Inlay Slotted, Phillips, Pozidriv, TORX Screwdriver Set includes 14 pieces for versatile applications. It features the B219.026 screwdriver set with slotted, Phillips, and Pozidriv options, 6 pieces, the B219.025 screwdriver set with TORX, 5 pieces, the B196.030.100 insulated screwdriver slotted 3 mm x 0.5 mm x 100 mm, and the B195.002.025 stubby screwdriver Phillips PH2 x 25 mm.
B195.050.025 screwdriver slotted 5 mm x 25 mm
Foam available with laser marked
