Bahco Tool Tray, W 362mm, L 445 mm, H 50 mm

Subtotal (1 unit)*

$2,302.99

(exc. GST)

$2,533.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,302.99

*price indicative

RS Stock No.:
329-715
Mfr. Part No.:
FF1F2201
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

4.5kg

Width

362mm

Length

445mm

Height

50mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Fit&Go 2/3 foam inlay 1/2 inch socket and round head ratchet set includes 35 pieces designed for durability and versatility. It features an 8154-11 sliding T-handle 1/2 inch, an 8160-5 extension bar 1/2 inch 125 mm, and an 8160-10 extension bar 1/2 inch 250 mm.

Round head reversible ratchet 1/2 inch and 72 teeth/5° action angle

Slim head for narrow places

Foam available with laser marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy