Bahco Tool Tray, W 270mm, L 505 mm, H 50 mm

Subtotal (1 unit)*

$2,711.78

(exc. GST)

$2,982.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,711.78

*price indicative

RS Stock No.:
329-697
Mfr. Part No.:
FF2B13
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tool Tray

Weight

3.7kg

Width

270mm

Length

505mm

Height

50mm

Shape

Rectangular

Magnetised

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco foam inlay wrench set for 4750RCHDW01 heavy-duty rigid case includes 39 pieces designed for precision and durability. It features 177-SCRIBE offset scriber 230 mm, 2535F2 magnetic extractor small handle 1 kg and 7758 breaker bar 3/8 inch.

BFLA01 Q3 LED torch

For general purpose

Suitable for case 4750RCHDW01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy