SAM Steel Tool Holder Mounting Rail
- RS Stock No.:
- 282-8387
- Mfr. Part No.:
- 3240-29
- Brand:
- SAM
Subtotal (1 unit)*
$765.88
(exc. GST)
$842.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $765.88 |
*price indicative
- RS Stock No.:
- 282-8387
- Mfr. Part No.:
- 3240-29
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Holder | |
| Product Type | Tool Holder Mounting Rail | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Pneumatic Compressor | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Holder | ||
Product Type Tool Holder Mounting Rail | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Pneumatic Compressor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Special cup is designed for spring compressor. This special cup has weight of 4380 g.
Spare part for pneumatic compressor












