Bott Steel Hook

Subtotal (1 unit)*

$14.91

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,731 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.91

*price indicative

RS Stock No.:
191-824
Mfr. Part No.:
14001098
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Hook

Tool Storage Type

Tool Hook

Material

Steel

Height

60mm

Length

50mm

Standards/Approvals

No

Width

20mm

Contents

5 Hooks

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Hook features a steel construction with a fast and secure Perfolock clip-on design added stability.

Zinc-plated finish ensures durability and corrosion resistance

  • RS Stock No. 0191861
  • Mfr. Part No. 14002043
Each
$37.12
  • RS Stock No. 0191827
  • Mfr. Part No. 14001102
Each
$15.25
  • RS Stock No. 0191832
  • Mfr. Part No. 14001119
Each
$24.29
  • RS Stock No. 0191851
  • Mfr. Part No. 14010023
Each
$46.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy