Subtotal (1 unit)*
$130.67
(exc. GST)
$143.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.67 |
*price indicative
- RS Stock No.:
- 271-0084
- Mfr. Part No.:
- CLIP-15-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hook | |
| Tool Storage Type | Hook Clips | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Contents | Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hook | ||
Tool Storage Type Hook Clips | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
Contents Clip Inox Porte-Outils Fme Pour Cles Polygonales 6-9 mm X5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 5 locking clips for FME tool holder. These FME tool holder clips are made with stainless steel and used for 1/2 extension and 120-215 mm sockets.
Weight 0.027 kg
Guarantee O
