SAM Steel Hook

N

Subtotal (1 unit)*

$7.56

(exc. GST)

$8.32

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.56

*price indicative

RS Stock No.:
900-871
Mfr. Part No.:
ETAB-RCS10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Tool Storage Type

Tool Hook

Product Type

Hook

Material

Steel

Wall Mount

Yes

Length

50mm

Standards/Approvals

Ecovadis

Width

26mm

Height

60mm

Contents

Round Hook

COO (Country of Origin):
FR
The SAM hook is an Ideal solution for hanging items on perforated boards, providing efficient display and Storage Options for various tools and accessories.

Weighs only 0.02 kg for lightweight handling

Compact dimensions of 26 mm width, 50 mm length, and 60 mm height

Guaranteed Durable performance under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy