Subtotal (1 unit)*
$102.22
(exc. GST)
$112.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.22 |
*price indicative
- RS Stock No.:
- 899-040
- Mfr. Part No.:
- ETAB-SMU
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Material | Steel | |
| Standards/Approvals | Ecovadis | |
| Height | 69mm | |
| Width | 151mm | |
| Length | 376mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Material Steel | ||
Standards/Approvals Ecovadis | ||
Height 69mm | ||
Width 151mm | ||
Length 376mm | ||
- COO (Country of Origin):
- FR
The SAM multi-purpose support designed for pegboard systems, offering a versatile storage solution that fits 10 mm by 38 mm square holes for efficient workspace management.
Dimensions of 376 x 69 x 151 mm provide sufficient storage space
Weighs only 0.8 kg, making it lightweight and easy to handle
Optimizes workspace by storing equipment inside the support
Compatible with standard pegboard sizes for seamless integration
Guaranteed performance with the SAM TOOL guarantee
