Teng Tools Tray

N

Subtotal (1 unit)*

$154.36

(exc. GST)

$169.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.36

*price indicative

RS Stock No.:
809-473
Mfr. Part No.:
580CK
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Tool Storage Type

Cabinet

Product Type

Tray

Number of Slots

2

Wall Mount

No

Height

136mm

Length

98mm

Standards/Approvals

ISO

Width

460mm

Contents

Magnetic Tray for 2 Cans

COO (Country of Origin):
TW
The Teng Tools magnetic tray for two cans is an efficient storage solution designed to organise your workspace. Its magnetic base securely attaches to any flat ferrous surface, enhancing convenience for quick access to your tools.

Magnetic side shelf securely holds bottles and cans

Creates extra storage quickly and easily without drilling

Easily fits onto any flat ferrous material surface

Powerful magnets ensure a stable and secure fixing

Ideal for use on the side of a tool cabinet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy