Beeswift Elastic Tool Lanyard, 499.2 g Hard Hat Attachment
- RS Stock No.:
- 260-8492
- Mfr. Part No.:
- EY3155
- Brand:
- Beeswift
Subtotal (1 unit)*
$20.94
(exc. GST)
$23.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.94 |
*price indicative
- RS Stock No.:
- 260-8492
- Mfr. Part No.:
- EY3155
- Brand:
- Beeswift
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beeswift | |
| Product Type | Tool Lanyard | |
| Sub Type | Hard Hat Attachment | |
| Weight Capacity | 499.2g | |
| Material | Elastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Beeswift | ||
Product Type Tool Lanyard | ||
Sub Type Hard Hat Attachment | ||
Weight Capacity 499.2g | ||
Material Elastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Beeswift elastic hard hat lanyard-clamp has comfortable high-stretch elastic material. It easily attaches to hard hats and other headwear.
Quick connect clamp attaches securely to fabric
Related links
- Ergodyne L/XL Polyester 0.9 kg Lanyard
- Ergodyne Standard Aluminium Elastic Tool Lanyard, 4.5 kg Lanyard
- Ergodyne Standard Polyester Elastic Tool Lanyard, 4.5 kg
- Ergodyne Elastic 0.9 kg
- Ergodyne S/M Elastic 0.9kg Capacity
- Ergodyne Standard Aluminium Polyester Tool Lanyard, 4.5 kg Lanyard
- Never Let Go 27 x 5 cm ABS Tool Lanyard, 5 kg Retractable Loop Attachment
- JSP 0.85/1.35 μm Elastic 10 kg Lanyard
